RND Connector, 3 Contacts, Panel, M12 Connector, Plug, Male, IP67, RND 205 Series

N
Get a bulk buy discount

Add 10 more to save PHP525.60

View bulk pricing options

Subtotal (1 unit)*

PHP651.88

(exc. VAT)

PHP730.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP651.88-
10 - 24PHP599.32PHP525.60
25 +PHP541.24PHP2,766.00

*price indicative

RS Stock No.:
804-957
Mfr. Part No.:
RND 205-01172
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Connector

Number of Contacts

3

Mount Type

Panel

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

RND 205

Voltage

250V

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

UL94V-0

Pole Format

3

COO (Country of Origin):
CN
The RND connector provides reliable connectivity for enclosure, panel, and PCB applications, designed to ensure robust performance in a variety of environments.

UL94V-0 flame retardant material enhances safety and durability

IP67 protection rating ensures resistance to dust and water ingress

Soldering wire connection mode facilitates straightforward installation

Operates effectively within a temperature range of -25 °C to 85 °C

Features a Compact M12 connector size for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy