Parker Threaded Mounting Hydraulic Flow Control Valve, 3000 psi, FS800S, 2 Port, 95L/min
- RS Stock No.:
- 836-822
- Mfr. Part No.:
- FS800S
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP98,233.01
(exc. VAT)
PHP110,020.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,233.01 |
*price indicative
- RS Stock No.:
- 836-822
- Mfr. Part No.:
- FS800S
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Flow Control Valve | |
| Maximum Flow Rate | 95L/min | |
| Port Size | 1/4 in | |
| Maximum Operating Pressure | 3000 psi | |
| Series | FS | |
| Body Material | Stainless Steel | |
| Seal Material | Nitrile | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Mount Type | Threaded | |
| Width | 69.5mm | |
| Height | 84mm | |
| Number of Ports | 2 | |
| Standards/Approvals | ISO 9001 | |
| Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Flow Control Valve | ||
Maximum Flow Rate 95L/min | ||
Port Size 1/4 in | ||
Maximum Operating Pressure 3000 psi | ||
Series FS | ||
Body Material Stainless Steel | ||
Seal Material Nitrile | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Mount Type Threaded | ||
Width 69.5mm | ||
Height 84mm | ||
Number of Ports 2 | ||
Standards/Approvals ISO 9001 | ||
Thread Size 1/4 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker flow control valve designed for superior construction and high versatility, accommodating various materials, sizes, and port styles for both mobile and industrial applications.
Pressures reach up to 3,000 PSI for robust applications
Available in five sizes with flow rates up to 40 GPM
Constructed with stainless steel needle and poppet for durability
Features optional finger screw locks for secure needle flow position
Ideal for general hydraulic applications with versatile mounting options
Related links
- Parker Threaded Mounting Hydraulic Flow Control Valve FS400S 19L/min
- Parker Threaded Mounting Hydraulic Flow Control Valve 5000 psi 2 Port, 57L/min
- Parker Threaded Mounting Hydraulic Flow Control Valve 5000 psi 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 95L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 95L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 95L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS12-10 12L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PK0.6-10 0.6L/min
