Parker Threaded Mounting Hydraulic Flow Control Valve, 3000 psi, FS400S, 2 Port, 19L/min

N

Subtotal (1 unit)*

PHP61,620.84

(exc. VAT)

PHP69,015.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP61,620.84

*price indicative

RS Stock No.:
836-163
Mfr. Part No.:
FS400S
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Flow Control Valve

Maximum Flow Rate

19L/min

Port Size

1/4 in

Maximum Operating Pressure

3000 psi

Series

FS

Body Material

Stainless Steel

Seal Material

Nitrile

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

121°C

Mount Type

Threaded

Standards/Approvals

ISO 9001

Width

47.8mm

Height

62mm

Number of Ports

2

Thread Size

1/4 in

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker flow control valve is engineered for optimal construction and versatility, suitable for various materials, sizes, and port styles in mobile and industrial applications.

Offers pressures up to 3,000 PSI

Available in 5 mounting sizes with flow rates reaching 40 GPM

Constructed with stainless steel needle and poppet components

Equipped with a set screw or optional finger screw to secure needle flow position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy