Parker Threaded Mounting Hydraulic Flow Control Valve, BSPP, 5000 psi, 9F800SS, 2 Port, 57L/min
- RS Stock No.:
- 836-161
- Mfr. Part No.:
- 9F800SS
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP60,282.09
(exc. VAT)
PHP67,515.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,282.09 |
*price indicative
- RS Stock No.:
- 836-161
- Mfr. Part No.:
- 9F800SS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Flow Control Valve | |
| Connection Thread Standard | BSPP | |
| Maximum Flow Rate | 57L/min | |
| Port Size | 1/2 in | |
| Port Type | Threaded | |
| Maximum Operating Pressure | 5000 psi | |
| Series | F | |
| Body Material | Stainless Steel | |
| Seal Material | Nitrile | |
| Minimum Operating Temperature | -40°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 121°C | |
| Mount Type | Threaded | |
| Standards/Approvals | ISO 9001 | |
| Width | 34.8mm | |
| Height | 95.8mm | |
| Number of Ports | 2 | |
| Thread Size | 1/2 in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Flow Control Valve | ||
Connection Thread Standard BSPP | ||
Maximum Flow Rate 57L/min | ||
Port Size 1/2 in | ||
Port Type Threaded | ||
Maximum Operating Pressure 5000 psi | ||
Series F | ||
Body Material Stainless Steel | ||
Seal Material Nitrile | ||
Minimum Operating Temperature -40°C | ||
Port Gender Female | ||
Maximum Operating Temperature 121°C | ||
Mount Type Threaded | ||
Standards/Approvals ISO 9001 | ||
Width 34.8mm | ||
Height 95.8mm | ||
Number of Ports 2 | ||
Thread Size 1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker hydraulic flow control valve designed to permit free flow in one direction while offering metered flow in the reverse. It operates efficiently in both Air and oil mediums.
Employs fine or standard metering needles for precise flow control
Features a fully guided poppet design for enhanced reliability
Standard soft seat poppet minimises leakage to near zero
Available in multiple port options, including ISO 6149 and BSPP
Related links
- Parker Threaded Mounting Hydraulic Flow Control Valve 5000 psi 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Threaded Mounting Hydraulic Flow Control Valve FS400S 19L/min
