Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9F1600S, 2 Port, 57L/min
- RS Stock No.:
- 823-937
- Mfr. Part No.:
- 9F1600S
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP92,178.02
(exc. VAT)
PHP103,239.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,178.02 |
*price indicative
- RS Stock No.:
- 823-937
- Mfr. Part No.:
- 9F1600S
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Thread Standard | BSPP | |
| Product Type | Throttle Valve | |
| Port Size | 1 | |
| Maximum Flow Rate | 57L/min | |
| Port Type | BSPP | |
| Maximum Operating Pressure | 350 | |
| Series | 9F | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Minimum Operating Temperature | -40°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 121°C | |
| Mount Type | Dual-Inline | |
| Standards/Approvals | No | |
| Number of Ports | 2 | |
| Thread Size | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Thread Standard BSPP | ||
Product Type Throttle Valve | ||
Port Size 1 | ||
Maximum Flow Rate 57L/min | ||
Port Type BSPP | ||
Maximum Operating Pressure 350 | ||
Series 9F | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Minimum Operating Temperature -40°C | ||
Port Gender Female | ||
Maximum Operating Temperature 121°C | ||
Mount Type Dual-Inline | ||
Standards/Approvals No | ||
Number of Ports 2 | ||
Thread Size 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker hydraulic flow control valve allows free flow in one direction while regulating flow in the reverse direction, designed specifically for Air and oil applications.
Maximum flow rate of 40 gallons per minute
Operates effectively within -40 to +250 degrees Celsius
Constructed from Durable steel for robust performance
Supports a maximum operating pressure of 3000 psi
Features a standard knob option for manual actuation
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 121L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
