Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9F800S-V, 2 Port, 57L/min
- RS Stock No.:
- 823-450
- Mfr. Part No.:
- 9F800S-V
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,482.85
(exc. VAT)
PHP27,420.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,482.85 |
*price indicative
- RS Stock No.:
- 823-450
- Mfr. Part No.:
- 9F800S-V
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Thread Standard | BSPP | |
| Product Type | Throttle Valve | |
| Maximum Flow Rate | 57L/min | |
| Port Type | BSPP | |
| Port Size | 1/2 | |
| Maximum Operating Pressure | 350 | |
| Series | 9F | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Dual-Inline | |
| Maximum Operating Temperature | 121°C | |
| Number of Ports | 2 | |
| Standards/Approvals | No | |
| Thread Size | 1/2 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Thread Standard BSPP | ||
Product Type Throttle Valve | ||
Maximum Flow Rate 57L/min | ||
Port Type BSPP | ||
Port Size 1/2 | ||
Maximum Operating Pressure 350 | ||
Series 9F | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Mount Type Dual-Inline | ||
Maximum Operating Temperature 121°C | ||
Number of Ports 2 | ||
Standards/Approvals No | ||
Thread Size 1/2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker hydraulic flow control valve allows unrestricted flow in one direction while facilitating metered flow in the reverse direction, making it Ideal for Air and oil applications.
Maximum operating temperature reaches +400°F
Achieves a maximum flow rate of 15 gal/min
Constructed from Durable steel for longevity
Manual actuation ensures precise control
Designed with BSPP connections for easy integration
Offers a maximum operating pressure of 5000 psi
Includes a standard knob option for intuitive use
Fluorocarbon Seals enhance reliability in challenging environments
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 30L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
