Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9F600S-V, 2 Port, 30L/min
- RS Stock No.:
- 823-914
- Mfr. Part No.:
- 9F600S-V
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,923.84
(exc. VAT)
PHP21,194.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,923.84 |
*price indicative
- RS Stock No.:
- 823-914
- Mfr. Part No.:
- 9F600S-V
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Thread Standard | BSPP | |
| Product Type | Throttle Valve | |
| Maximum Flow Rate | 30L/min | |
| Port Type | BSPP | |
| Port Size | 3/8 | |
| Maximum Operating Pressure | 350 | |
| Series | 9F | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Mount Type | Dual-Inline | |
| Standards/Approvals | No | |
| Number of Ports | 2 | |
| Thread Size | 3/8 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Thread Standard BSPP | ||
Product Type Throttle Valve | ||
Maximum Flow Rate 30L/min | ||
Port Type BSPP | ||
Port Size 3/8 | ||
Maximum Operating Pressure 350 | ||
Series 9F | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Mount Type Dual-Inline | ||
Standards/Approvals No | ||
Number of Ports 2 | ||
Thread Size 3/8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker flow control valve facilitates controlled fluid movement, allowing free flow in one direction while regulating it in the reverse. Ideal for precise application in hydraulic systems.
Minimum operating temperature -15°F, optimising performance in cold environments
Manual actuation type allows for straightforward operation
Maximum operating pressure of 5000 psi ensures reliable performance under heavy loads
Constructed from steel for exceptional strength and durability
BSPP connection type provides a secure fitting in hydraulic circuits
Maximum flow rate of 8 gal/min delivers efficient fluid management
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 30L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 30L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 121L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
