Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9F800B, 2 Port, 30L/min
- RS Stock No.:
- 823-921
- Mfr. Part No.:
- 9F800B
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP38,139.63
(exc. VAT)
PHP42,716.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,139.63 |
*price indicative
- RS Stock No.:
- 823-921
- Mfr. Part No.:
- 9F800B
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Throttle Valve | |
| Connection Thread Standard | BSPP | |
| Port Type | BSPP | |
| Maximum Flow Rate | 30L/min | |
| Port Size | 1/2 | |
| Maximum Operating Pressure | 350 | |
| Series | 9F | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Mount Type | Dual-Inline | |
| Standards/Approvals | No | |
| Number of Ports | 2 | |
| Thread Size | 1/2 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Throttle Valve | ||
Connection Thread Standard BSPP | ||
Port Type BSPP | ||
Maximum Flow Rate 30L/min | ||
Port Size 1/2 | ||
Maximum Operating Pressure 350 | ||
Series 9F | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Mount Type Dual-Inline | ||
Standards/Approvals No | ||
Number of Ports 2 | ||
Thread Size 1/2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker in-line flow control valve designed to manage fluid flow efficiently in hydraulic systems. This versatile valve allows for free flow in one direction and metered flow in the opposite direction, Ideal for precise control.
Connection size of 1/2 inch ensures compatibility with standard systems
Manual actuation provides reliable control over fluid flow
Maximum operating pressure of 2000 psi for robust performance
Maximum flow rate of 15 gallons per minute supports heavy-duty applications
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 30L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 30L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 121L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
