Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9N1200S, 2 Port, 57L/min
- RS Stock No.:
- 823-451
- Mfr. Part No.:
- 9N1200S
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP37,357.35
(exc. VAT)
PHP41,840.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,357.35 |
*price indicative
- RS Stock No.:
- 823-451
- Mfr. Part No.:
- 9N1200S
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Thread Standard | BSPP | |
| Product Type | Throttle Valve | |
| Port Size | 3/4 | |
| Port Type | BSPP | |
| Maximum Flow Rate | 57L/min | |
| Maximum Operating Pressure | 350 | |
| Series | 9N | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Minimum Operating Temperature | -40°C | |
| Port Gender | Female | |
| Mount Type | Dual-Inline | |
| Maximum Operating Temperature | 121°C | |
| Number of Ports | 2 | |
| Standards/Approvals | No | |
| Thread Size | 3/4 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Thread Standard BSPP | ||
Product Type Throttle Valve | ||
Port Size 3/4 | ||
Port Type BSPP | ||
Maximum Flow Rate 57L/min | ||
Maximum Operating Pressure 350 | ||
Series 9N | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Minimum Operating Temperature -40°C | ||
Port Gender Female | ||
Mount Type Dual-Inline | ||
Maximum Operating Temperature 121°C | ||
Number of Ports 2 | ||
Standards/Approvals No | ||
Thread Size 3/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker in-line needle valve designed for precise flow control in both Air and oil applications. This hydraulic valve effectively meters flow in dual directions and provides reliable shut-off functionality in various operational conditions.
Maximum operating pressure of 5000 psi ensures durability under high-stress conditions
Manual actuation type allows for simple and effective flow management
BSPP connection type provides versatile installation compatibility
Constructed from steel with nitrile Seals for long-lasting performance in demanding environments
Offers standard and fine metering options for tailored flow control
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
