Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9F400S4, 2 Port, 57L/min
- RS Stock No.:
- 823-931
- Mfr. Part No.:
- 9F400S4
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,997.25
(exc. VAT)
PHP22,396.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,997.25 |
*price indicative
- RS Stock No.:
- 823-931
- Mfr. Part No.:
- 9F400S4
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Thread Standard | BSPP | |
| Product Type | Throttle Valve | |
| Port Size | 1/4 | |
| Maximum Flow Rate | 57L/min | |
| Port Type | BSPP | |
| Maximum Operating Pressure | 350 | |
| Series | 9F | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Minimum Operating Temperature | -40°C | |
| Port Gender | Female | |
| Mount Type | Dual-Inline | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Number of Ports | 2 | |
| Thread Size | 1/4 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Thread Standard BSPP | ||
Product Type Throttle Valve | ||
Port Size 1/4 | ||
Maximum Flow Rate 57L/min | ||
Port Type BSPP | ||
Maximum Operating Pressure 350 | ||
Series 9F | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Minimum Operating Temperature -40°C | ||
Port Gender Female | ||
Mount Type Dual-Inline | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
Number of Ports 2 | ||
Thread Size 1/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker hydraulic flow control valve allows unrestricted flow in one direction and regulated flow in the opposite direction, designed specifically for Air and oil applications to ensure precision in hydraulic systems.
Maximum operating temperature reaches +250 °F
Minimum operating temperature withstands down to -40 °F
Connection type features BSPP with a size of 1/4 inch
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 121L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
