Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9F800SF, 2 Port, 121L/min
- RS Stock No.:
- 823-445
- Mfr. Part No.:
- 9F800SF
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,849.81
(exc. VAT)
PHP28,951.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,849.81 |
*price indicative
- RS Stock No.:
- 823-445
- Mfr. Part No.:
- 9F800SF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Thread Standard | BSPP | |
| Product Type | Throttle Valve | |
| Port Type | BSPP | |
| Maximum Flow Rate | 121L/min | |
| Port Size | 1/2 | |
| Maximum Operating Pressure | 350 | |
| Series | 9F | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Dual-Inline | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Number of Ports | 2 | |
| Thread Size | 1/2 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Thread Standard BSPP | ||
Product Type Throttle Valve | ||
Port Type BSPP | ||
Maximum Flow Rate 121L/min | ||
Port Size 1/2 | ||
Maximum Operating Pressure 350 | ||
Series 9F | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Mount Type Dual-Inline | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
Number of Ports 2 | ||
Thread Size 1/2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker flow control valve designed for precise flow management, enabling unrestricted flow in one direction while allowing controlled flow in the reverse. It is suitable for both Air and oil applications.
Offers a maximum flow rate of 15 gal/min or 57 L/min
Constructed from Durable steel with nitrile Seals for reliability
Features a manual actuation type for straightforward operation
In-line configuration simplifies installation and integration
Includes port options such as ISO 6149, NPT, BSPP, BSPT and SAE
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
