Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, NVH081S, 2 Port

N

Subtotal (1 unit)*

PHP19,892.41

(exc. VAT)

PHP22,279.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,892.41

*price indicative

RS Stock No.:
824-343
Mfr. Part No.:
NVH081S
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Throttle Valve

Connection Thread Standard

BSPP

Port Type

BSPP

Port Size

1/2

Maximum Operating Pressure

350

Series

NVH

Body Material

Steel

Seal Material

Nitrile

Minimum Operating Temperature

-40°C

Port Gender

Female

Mount Type

Dual-Inline

Maximum Operating Temperature

121°C

Number of Ports

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The Parker needle flow control valve serves as a precise control mechanism for fluid flow in hydraulic systems, ensuring efficient performance under various pressure conditions.

Non-compensated adjustable orifices capable of flows up to 225 lpm (60 gpm)

Maximum inlet pressure rating of 5500 psi, providing robust operation

Manual actuation allows for user-controlled adjustments

Constructed from hardened steel for increased durability

Designed for use with mineral-based or synthetic hydraulic fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy