Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, J02E2ZN, 2 Port
- RS Stock No.:
- 824-852
- Mfr. Part No.:
- J02E2ZN
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP19,856.12
(exc. VAT)
PHP22,238.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,856.12 |
*price indicative
- RS Stock No.:
- 824-852
- Mfr. Part No.:
- J02E2ZN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Thread Standard | BSPP | |
| Product Type | Throttle Valve | |
| Port Type | Threaded | |
| Port Size | 1/8 | |
| Maximum Operating Pressure | 350 | |
| Series | J | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Minimum Operating Temperature | -20°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Dual-Inline | |
| Standards/Approvals | No | |
| Number of Ports | 2 | |
| Thread Size | 1/4 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Thread Standard BSPP | ||
Product Type Throttle Valve | ||
Port Type Threaded | ||
Port Size 1/8 | ||
Maximum Operating Pressure 350 | ||
Series J | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Minimum Operating Temperature -20°C | ||
Port Gender Female | ||
Maximum Operating Temperature 70°C | ||
Mount Type Dual-Inline | ||
Standards/Approvals No | ||
Number of Ports 2 | ||
Thread Size 1/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker pressure compensated flow control valve designed to maintain constant flow across varying loads and pressures. It is Ideal for applications necessitating precise fluid control.
Achieves pressures up to 6000 PSI and flows to 10 GPM in a single cavity
Features a reverse flow configuration with screw adjustment mechanism
Constructed from hardened steel for enhanced durability and reliability
Operates effectively with mineral-based or synthetic hydraulic fluids
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 30L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 95L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 95L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 121L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
