Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9F600B, 2 Port, 95L/min
- RS Stock No.:
- 823-913
- Mfr. Part No.:
- 9F600B
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,408.01
(exc. VAT)
PHP35,176.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,408.01 |
*price indicative
- RS Stock No.:
- 823-913
- Mfr. Part No.:
- 9F600B
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Thread Standard | BSPP | |
| Product Type | Throttle Valve | |
| Maximum Flow Rate | 95L/min | |
| Port Type | BSPP | |
| Port Size | 3/8 | |
| Maximum Operating Pressure | 350 | |
| Series | 9F | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Minimum Operating Temperature | -40°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 121°C | |
| Mount Type | Dual-Inline | |
| Number of Ports | 2 | |
| Standards/Approvals | No | |
| Thread Size | 3/8 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Thread Standard BSPP | ||
Product Type Throttle Valve | ||
Maximum Flow Rate 95L/min | ||
Port Type BSPP | ||
Port Size 3/8 | ||
Maximum Operating Pressure 350 | ||
Series 9F | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Minimum Operating Temperature -40°C | ||
Port Gender Female | ||
Maximum Operating Temperature 121°C | ||
Mount Type Dual-Inline | ||
Number of Ports 2 | ||
Standards/Approvals No | ||
Thread Size 3/8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker hydraulic flow control valve designed for precise regulation, allowing free flow in one direction while metering flow in the reverse. This versatility makes it Ideal for specialised fluid applications.
Maximum flow rate of 8 gal/min or 30 L/min for efficient fluid management
Manual actuation type ensures easy control of flow settings
In-line configuration simplifies installation in hydraulic systems
Compatible with air, oil, and water media, enhancing application versatility
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 95L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 95L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 30L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 121L/min
