Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, F1200S, 2 Port, 95L/min
- RS Stock No.:
- 824-649
- Mfr. Part No.:
- F1200S
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,335.50
(exc. VAT)
PHP38,455.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,335.50 |
*price indicative
- RS Stock No.:
- 824-649
- Mfr. Part No.:
- F1200S
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Throttle Valve | |
| Connection Thread Standard | BSPP | |
| Port Size | 3/4 | |
| Maximum Flow Rate | 95L/min | |
| Port Type | BSPP | |
| Maximum Operating Pressure | 350 | |
| Series | F | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Mount Type | Dual-Inline | |
| Number of Ports | 2 | |
| Standards/Approvals | No | |
| Thread Size | 3/4 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Throttle Valve | ||
Connection Thread Standard BSPP | ||
Port Size 3/4 | ||
Maximum Flow Rate 95L/min | ||
Port Type BSPP | ||
Maximum Operating Pressure 350 | ||
Series F | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Mount Type Dual-Inline | ||
Number of Ports 2 | ||
Standards/Approvals No | ||
Thread Size 3/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker flow control valve designed to allow unrestricted flow in one direction while enabling controlled flow in the reverse direction, making it essential for precise hydraulic functions in various applications.
Connection size of 3/4 inch facilitates compatibility with standard piping
Manual actuation provides straightforward operation in field applications
Maximum flow rate reaches 25 gallons per minute for efficient fluid management
Constructed from robust steel material ensures durability and longevity
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 95L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 95L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 30L/min
