Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9F400S-V, 2 Port, 19L/min
- RS Stock No.:
- 823-441
- Mfr. Part No.:
- 9F400S-V
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,705.22
(exc. VAT)
PHP17,589.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,705.22 |
*price indicative
- RS Stock No.:
- 823-441
- Mfr. Part No.:
- 9F400S-V
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Throttle Valve | |
| Connection Thread Standard | BSPP | |
| Port Size | 1/4 | |
| Maximum Flow Rate | 19L/min | |
| Port Type | BSPP | |
| Maximum Operating Pressure | 350 | |
| Series | 9F | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Dual-Inline | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | No | |
| Number of Ports | 2 | |
| Thread Size | 1/4 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Throttle Valve | ||
Connection Thread Standard BSPP | ||
Port Size 1/4 | ||
Maximum Flow Rate 19L/min | ||
Port Type BSPP | ||
Maximum Operating Pressure 350 | ||
Series 9F | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Mount Type Dual-Inline | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals No | ||
Number of Ports 2 | ||
Thread Size 1/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker flow control valve designed for hydraulic applications, enabling free flow in one direction while providing metered flow in the reverse. This ensures efficient fluid management in various industrial settings.
Allows a maximum operating temperature of +400°F
Offers a maximum operating pressure of 5000 PSI
Equipped with metal poppet style for durability
Includes a manual actuation type for straightforward operation
Features a fully guided poppet design to eliminate travel wobble
Standard soft seat poppet provides near zero leakage
Related links
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 19L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 121L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
