Parker Threaded Mounting Hydraulic Flow Control Valve, NPTF, 5000 psi, F800SS, 2 Port, 57L/min
- RS Stock No.:
- 836-162
- Mfr. Part No.:
- F800SS
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP45,649.48
(exc. VAT)
PHP51,127.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,649.48 |
*price indicative
- RS Stock No.:
- 836-162
- Mfr. Part No.:
- F800SS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Thread Standard | NPTF | |
| Product Type | Hydraulic Flow Control Valve | |
| Port Type | Threaded | |
| Port Size | 1/2 in | |
| Maximum Flow Rate | 57L/min | |
| Maximum Operating Pressure | 5000 psi | |
| Series | F | |
| Body Material | Stainless Steel | |
| Seal Material | Nitrile | |
| Port Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Mount Type | Threaded | |
| Width | 34.8mm | |
| Standards/Approvals | ISO 9001 | |
| Number of Ports | 2 | |
| Height | 107mm | |
| Thread Size | 1/2 in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Thread Standard NPTF | ||
Product Type Hydraulic Flow Control Valve | ||
Port Type Threaded | ||
Port Size 1/2 in | ||
Maximum Flow Rate 57L/min | ||
Maximum Operating Pressure 5000 psi | ||
Series F | ||
Body Material Stainless Steel | ||
Seal Material Nitrile | ||
Port Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Mount Type Threaded | ||
Width 34.8mm | ||
Standards/Approvals ISO 9001 | ||
Number of Ports 2 | ||
Height 107mm | ||
Thread Size 1/2 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker Colorflow hydraulic flow control valve facilitates unrestricted flow in one direction while offering metered control when reversed, ensuring optimal functionality in Air and oil systems.
Offers both fine and standard metering needles for precise flow management
Equipped with a fully guided poppet design for consistent performance
Composed of Durable materials such as brass, steel, and stainless steel
Standard soft seat poppet minimises leakage, enhancing reliability
Related links
- Parker Threaded Mounting Hydraulic Flow Control Valve 5000 psi 2 Port, 57L/min
- Parker Threaded Mounting Hydraulic Flow Control Valve FS400S 19L/min
- Parker Threaded Mounting Hydraulic Flow Control Valve FS800S 95L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
