Parker Plate Mounting Hydraulic Flow Control Valve, 4568 psi, GFG2PK0.6-10, 2 Port, 0.6L/min
- RS Stock No.:
- 836-355
- Mfr. Part No.:
- GFG2PK0.6-10
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP129,516.02
(exc. VAT)
PHP145,057.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,516.02 |
*price indicative
- RS Stock No.:
- 836-355
- Mfr. Part No.:
- GFG2PK0.6-10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Flow Control Valve | |
| Maximum Flow Rate | 0.6L/min | |
| Maximum Operating Pressure | 4568 psi | |
| Series | GFG2 | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Plate | |
| Width | 65mm | |
| Standards/Approvals | ISO 9001 | |
| Number of Ports | 2 | |
| Height | 107mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Flow Control Valve | ||
Maximum Flow Rate 0.6L/min | ||
Maximum Operating Pressure 4568 psi | ||
Series GFG2 | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Mount Type Plate | ||
Width 65mm | ||
Standards/Approvals ISO 9001 | ||
Number of Ports 2 | ||
Height 107mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2-way flow control valve is a precision device designed to ensure consistent flow rates, irrespective of pressure and temperature fluctuations, thus delivering reliable movement control in hydraulic applications.
Pressure compensated flow allows for precise movement execution
Wide range of flow rates facilitates fine adjustment capabilities
Quick delivery is enabled, eliminating the need for warehousing
External port blocks flow to prevent unintended actuation
An optional reverse flow check valve enhances operational safety
Related links
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS3.2-10 3.2L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS6.3-10 6.3L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS12-10 12L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS1.6-10 1.6L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKC18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKCS18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PK18-10 18L/min
