Parker Plate Mounting Hydraulic Flow Control Valve, 4568 psi, GFG2PKS12-10, 2 Port, 12L/min
- RS Stock No.:
- 837-513
- Mfr. Part No.:
- GFG2PKS12-10
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP134,879.86
(exc. VAT)
PHP151,065.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,879.86 |
*price indicative
- RS Stock No.:
- 837-513
- Mfr. Part No.:
- GFG2PKS12-10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Flow Control Valve | |
| Maximum Flow Rate | 12L/min | |
| Maximum Operating Pressure | 4568 psi | |
| Series | GFG2 | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Plate | |
| Maximum Operating Temperature | 70°C | |
| Width | 65mm | |
| Number of Ports | 2 | |
| Standards/Approvals | ISO 9001 | |
| Height | 107mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Flow Control Valve | ||
Maximum Flow Rate 12L/min | ||
Maximum Operating Pressure 4568 psi | ||
Series GFG2 | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Minimum Operating Temperature -20°C | ||
Mount Type Plate | ||
Maximum Operating Temperature 70°C | ||
Width 65mm | ||
Number of Ports 2 | ||
Standards/Approvals ISO 9001 | ||
Height 107mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2-way flow control valve ensures precise control of flow rates under varying pressure and temperature conditions. Its design optimally compensates for fluctuations, providing reliable functionality.
Pressure compensated flow for accurate movement control
Wide range of flow rates allows fine adjustments
Short delivery time with no warehousing required
Ability to Block flow from A to B using external port
Optional reverse flow check valve available
Cylinder lock in the adjusting knob prevents unauthorised changes
Related links
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS3.2-10 3.2L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS6.3-10 6.3L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PK0.6-10 0.6L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS1.6-10 1.6L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKC18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKCS18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PK18-10 18L/min
