Parker Plate Mounting Hydraulic Flow Control Valve, 4568 psi, GFG2PKS6.3-10, 2 Port, 6.3L/min
- RS Stock No.:
- 836-041
- Mfr. Part No.:
- GFG2PKS6.3-10
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP134,879.86
(exc. VAT)
PHP151,065.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,879.86 |
*price indicative
- RS Stock No.:
- 836-041
- Mfr. Part No.:
- GFG2PKS6.3-10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Flow Control Valve | |
| Maximum Flow Rate | 6.3L/min | |
| Maximum Operating Pressure | 4568 psi | |
| Series | GFG2 | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Plate | |
| Standards/Approvals | ISO 9001 | |
| Number of Ports | 2 | |
| Height | 107mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Flow Control Valve | ||
Maximum Flow Rate 6.3L/min | ||
Maximum Operating Pressure 4568 psi | ||
Series GFG2 | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Mount Type Plate | ||
Standards/Approvals ISO 9001 | ||
Number of Ports 2 | ||
Height 107mm | ||
Width 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2-way flow control valve offers pressure-compensated flow for precise movement control, accommodating temperature fluctuations effectively with its Advanced design.
Pressure compensated flow ensures precise execution of movements
Wide range of flow rates allows for fine adjustments
Short delivery times eliminate the need for warehousing
External port to Block flow from A to B enhances functionality
Optional reverse flow check valve for added control
Cylinder lock on the turn knob prevents unauthorised adjustments
Related links
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS3.2-10 3.2L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKC18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS12-10 12L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PK0.6-10 0.6L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS1.6-10 1.6L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKCS18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PK18-10 18L/min
