Parker Plate Mounting Hydraulic Flow Control Valve, 4568 psi, GFG2PKC18-10, 2 Port, 18L/min
- RS Stock No.:
- 837-115
- Mfr. Part No.:
- GFG2PKC18-10
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP141,930.83
(exc. VAT)
PHP158,962.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,930.83 |
*price indicative
- RS Stock No.:
- 837-115
- Mfr. Part No.:
- GFG2PKC18-10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Flow Control Valve | |
| Maximum Flow Rate | 18L/min | |
| Maximum Operating Pressure | 4568 psi | |
| Series | GFG2 | |
| Body Material | Steel | |
| Seal Material | Nitrile | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Plate | |
| Standards/Approvals | ISO 9001 | |
| Width | 65mm | |
| Number of Ports | 2 | |
| Height | 107mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Flow Control Valve | ||
Maximum Flow Rate 18L/min | ||
Maximum Operating Pressure 4568 psi | ||
Series GFG2 | ||
Body Material Steel | ||
Seal Material Nitrile | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Mount Type Plate | ||
Standards/Approvals ISO 9001 | ||
Width 65mm | ||
Number of Ports 2 | ||
Height 107mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2-way flow control valve ensures precise flow management by providing controlled, pressure compensated flow for efficient operation under varying conditions.
Pressure compensated flow – precisely executes movements
Offers a wide range of flow rates for fine adjustment
Short delivery time eliminates the need for warehousing
External port blocks flow from A to B when required
Optional reverse flow check valve enhances safety
Related links
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKCS18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PK18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS3.2-10 3.2L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS6.3-10 6.3L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS12-10 12L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PK0.6-10 0.6L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS1.6-10 1.6L/min
