Bosch 76 mm Diameter HSS-Co Hole Saw for Dry Wall, Wood
- RS Stock No.:
- 692-224
- Mfr. Part No.:
- 2608594425
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP19,843.25
(exc. VAT)
PHP22,224.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP19,843.25 |
*price indicative
- RS Stock No.:
- 692-224
- Mfr. Part No.:
- 2608594425
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 76mm | |
| Arbor Included | Yes | |
| Material | HSS-Co | |
| Material Cut | Dry Wall, Wood | |
| Cut Depth | 44mm | |
| Number of Pieces | 14 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 76mm | ||
Arbor Included Yes | ||
Material HSS-Co | ||
Material Cut Dry Wall, Wood | ||
Cut Depth 44mm | ||
Number of Pieces 14 | ||
Bimetal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw set is designed specifically for cutting holes in a variety of materials including wood and metal, ensuring precision and efficiency.
Constructed from high-speed steel with 8% cobalt for exceptional durability
Provides long life, lasting up to 2x longer than standard HSS M3 hole saws
Features Bosch Power Change for easy plug removal and swift hole saw changes
Includes a robust, keyless arbor that enhances accuracy
Related links
- Bosch 76 mm Diameter HSS-Co Hole Saw for Dry Wall, Wood
- Bosch 76 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch 76 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 86 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch 76 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 75 mm Diameter Metal Hole Saw for Dry Wall, Wood
- Bosch 51 mm Diameter HSS-Co Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 68 mm Diameter HSS-Co Hole Saw for Dry Wall Pipe Profiles, Softwood
