Bosch 76 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-552
- Mfr. Part No.:
- 2608594402
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,583.31
(exc. VAT)
PHP2,893.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,583.31 |
*price indicative
- RS Stock No.:
- 674-552
- Mfr. Part No.:
- 2608594402
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 76mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | HSS | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Cut Depth | 44mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 76mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material HSS | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Cut Depth 44mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw designed for efficient cutting in various materials, providing exceptional performance for professionals. With its robust construction, it ensures longevity and precision for demanding applications.
High-speed steel with 8% cobalt enhances durability and performance
Innovative tooth design allows for fast and smooth cuts
Compatible with Bosch Power Change for quick changes and plug removal
Long-lasting cutting capability for optimal efficiency
Related links
- Bosch 44 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 57 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 133 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 52 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 21 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 140 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 14 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
