Bosch 133 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-243
- Mfr. Part No.:
- 2608594417
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,844.41
(exc. VAT)
PHP5,425.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,844.41 |
*price indicative
- RS Stock No.:
- 674-243
- Mfr. Part No.:
- 2608594417
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 133mm | |
| Arbor Included | No | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Material | HSS | |
| Cut Depth | 44mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 133mm | ||
Arbor Included No | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Material HSS | ||
Cut Depth 44mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch multi-material hole cutting solution offers exceptional performance for various materials, ensuring precision and durability in every application. Designed for robust and efficient operation, this tool meets the demands of professionals and DIY enthusiasts alike.
High-speed steel construction with 8% cobalt enhances longevity and cutting performance
Power Change system allows for quick and easy hole saw changes and plug removal
Optimised tooth design facilitates fast, smooth cuts through diverse materials
Compatible with both rotary and impact drills for versatile utility
Related links
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 14 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 19 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 27 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 30 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 43 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 54 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 29 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
