Bosch 75 mm Diameter Metal Hole Saw for Dry Wall, Wood
- RS Stock No.:
- 674-643
- Mfr. Part No.:
- 2608594499
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP772.01
(exc. VAT)
PHP864.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP772.01 |
*price indicative
- RS Stock No.:
- 674-643
- Mfr. Part No.:
- 2608594499
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 75mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Wood | |
| Material | Metal | |
| Cut Depth | 25mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 75mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Wood | ||
Material Metal | ||
Cut Depth 25mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw is a robust cutting tool designed for swift and precise drilling in wood and drywall. Its Advanced tooth geometry optimises performance for varied use, making it suitable for both DIY enthusiasts and professionals alike.
Designed for efficient cutting in wood and drywall
Special tooth design ensures Rapid hole cutting
Constructed from a single piece of metal for enhanced stability
Hex shank provides a secure grip for increased torque transfer
Related links
- Bosch 76 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch 86 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch 76 mm Diameter HSS-Co Hole Saw for Dry Wall, Wood
- Bosch 17 mm Diameter Bi-Metal Multi Material Wood
- Bosch 64 mm Diameter Metal Hole Saw Kit for Dry Wall, Softwood
- Bosch Bi-Metal Hole Saw for Brick Tile with11mm Shank
- Bosch 152 mm Diameter Bi-Metal Multi Material Wood
- Bosch 20 mm Diameter Bi-Metal Multi Material Wood
