Bosch 86 mm Diameter HSS Hole Saw for Dry Wall, Wood
- RS Stock No.:
- 692-221
- Mfr. Part No.:
- 2608594430
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP17,557.95
(exc. VAT)
PHP19,664.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP17,557.95 |
*price indicative
- RS Stock No.:
- 692-221
- Mfr. Part No.:
- 2608594430
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 86mm | |
| Arbor Included | Yes | |
| Material | HSS | |
| Material Cut | Dry Wall, Wood | |
| Cut Depth | 44mm | |
| Number of Pieces | 11 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 86mm | ||
Arbor Included Yes | ||
Material HSS | ||
Material Cut Dry Wall, Wood | ||
Cut Depth 44mm | ||
Number of Pieces 11 | ||
Bimetal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw set is designed for cutting holes in various materials with precision and efficiency.
High-speed steel with 8% cobalt ensures durability and outstanding performance
Long-lasting, with a lifespan up to 2x longer than a standard HSS M3 hole saw
Compatible with Bosch Power Change Plus keyless arbor for enhanced accuracy
Efficient design supports electricians and plumbers in diverse applications
Related links
- Bosch 86 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 86 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 76 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch 76 mm Diameter HSS-Co Hole Saw for Dry Wall, Wood
- Bosch 108 mm Diameter Bi-Metal Multi Material Wood
- Bosch 19 mm Diameter Bi-Metal Multi Material Wood
- Bosch 52 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 44 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
