Bosch 86 mm Diameter Carbide Hole Saw for Brick, Dry Wall, Chipboard, Wood
- RS Stock No.:
- 674-625
- Mfr. Part No.:
- 2608901938
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,942.95
(exc. VAT)
PHP4,416.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,942.95 |
*price indicative
- RS Stock No.:
- 674-625
- Mfr. Part No.:
- 2608901938
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 86mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Brick, Dry Wall, Chipboard, Wood | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 86mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Brick, Dry Wall, Chipboard, Wood | ||
Material Carbide | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is designed for precise cutting in tough materials such as brick and particle board, providing exceptional durability and longevity.
Constructed with Bosch Carbide Technology for maximum strength and durability
Ground and sharpened fine carbide teeth ensure precision during cutting
Efficient chip extraction is facilitated through large slots for improved performance
Lasts up to 50 times longer than competitors in demanding materials
Related links
- Bosch 73 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 70 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 80 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 92 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 98 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 57 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 64 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 79 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
