Bosch 98 mm Diameter Carbide Hole Saw for Brick, Dry Wall, Chipboard, Wood
- RS Stock No.:
- 674-627
- Mfr. Part No.:
- 2608901940
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,996.20
(exc. VAT)
PHP5,595.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,996.20 |
*price indicative
- RS Stock No.:
- 674-627
- Mfr. Part No.:
- 2608901940
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 98mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Carbide | |
| Material Cut | Brick, Dry Wall, Chipboard, Wood | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 98mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Carbide | ||
Material Cut Brick, Dry Wall, Chipboard, Wood | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is a precision tool designed for creating neat and clean holes in tough materials like brick and particle board, suitable for both electric and plumbing installations.
Exceptional durability from Advanced Bosch Carbide Technology
Ground and sharpened carbide teeth ensure strength, durability, and precision
Efficient chip extraction facilitated by large slots
Lasts up to 50 times longer than comparable hole saws in tough materials
Related links
- Bosch 73 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 70 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 86 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 80 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 92 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 57 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 64 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 79 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
