Bosch 73 mm Diameter Carbide Hole Saw for Brick, Dry Wall, Chipboard, Wood
- RS Stock No.:
- 674-348
- Mfr. Part No.:
- 2608901933
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,617.01
(exc. VAT)
PHP4,051.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,617.01 |
*price indicative
- RS Stock No.:
- 674-348
- Mfr. Part No.:
- 2608901933
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 73mm | |
| Arbor Included | No | |
| Material Cut | Brick, Dry Wall, Chipboard, Wood | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 73mm | ||
Arbor Included No | ||
Material Cut Brick, Dry Wall, Chipboard, Wood | ||
Material Carbide | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw is designed for precision cutting in various materials, offering exceptional durability through Advanced carbide technology. Ideal for creating clean holes in brick and particle board with ease.
Exceptional durability from Bosch Carbide Technology
Ground and sharpened fine carbide teeth ensure strength and precision
Efficient chip extraction facilitated by large slots
Long lifespan, lasting up to 50 times longer than other models in tough materials
Compatibility with the Bosch Power Change Plus keyless arbor for accuracy
Related links
- Bosch 70 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 86 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 80 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 64 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 92 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 98 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 57 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 79 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
