Bosch 79 mm Diameter Carbide Hole Saw for Brick, Dry Wall, Chipboard, Wood
- RS Stock No.:
- 674-350
- Mfr. Part No.:
- 2608901935
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,752.04
(exc. VAT)
PHP4,202.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,752.04 |
*price indicative
- RS Stock No.:
- 674-350
- Mfr. Part No.:
- 2608901935
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 79mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Carbide | |
| Material Cut | Brick, Dry Wall, Chipboard, Wood | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 79mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Carbide | ||
Material Cut Brick, Dry Wall, Chipboard, Wood | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert construction material hole saw delivers exceptional performance designed for cutting precise holes in tough materials, offering longevity and ease of use for professionals in various industries.
Constructed using Bosch carbide technology for enhanced durability and precision
Ground and sharpened fine carbide teeth ensure strength and reliability
Efficient chip extraction MADE possible through large slots
Designed for high-performance applications, lasting up to 50 times longer than competitors
Related links
- Bosch 73 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 70 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 86 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 80 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 92 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 98 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 57 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 64 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
