Bosch 80 mm Diameter Carbide Hole Saw for Brick, Dry Wall, Chipboard, Wood

N

Subtotal (1 unit)*

PHP3,752.04

(exc. VAT)

PHP4,202.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,752.04

*price indicative

RS Stock No.:
674-351
Mfr. Part No.:
2608901936
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

80mm

Product Type

Hole Saw

Arbor Included

No

Material

Carbide

Material Cut

Brick, Dry Wall, Chipboard, Wood

Cut Depth

60mm

Number of Pieces

1

Bimetal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch hole saw is designed for efficiently cutting clean holes in tough materials. It excels in creating precise openings for electrical and plumbing installations, ensuring durability and reliability during use.

Constructed with Bosch Carbide Technology for exceptional durability

Fine carbide teeth are ground and sharpened for enhanced strength and precision

Large slots improve chip extraction for greater efficiency

Ideal for deep holes up to 60 mm, catering to various service needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy