Bosch 76 mm Diameter HSS Hole Saw for Dry Wall, Wood
- RS Stock No.:
- 692-222
- Mfr. Part No.:
- 2608594434
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP16,671.39
(exc. VAT)
PHP18,671.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP16,671.39 |
*price indicative
- RS Stock No.:
- 692-222
- Mfr. Part No.:
- 2608594434
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 76mm | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Wood | |
| Material | HSS | |
| Cut Depth | 44mm | |
| Number of Pieces | 14 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 76mm | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Wood | ||
Material HSS | ||
Cut Depth 44mm | ||
Number of Pieces 14 | ||
Bimetal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw set is designed for cutting holes in a variety of materials with long-lasting performance.
High-speed steel construction with 8% cobalt for enhanced durability
Bosch Power Change feature allows for efficient removal of plugs and hole saw changes
Offers up to 2x longer life than standard HSS M3 hole saws
Ideal for electricians and plumbers, ensuring high efficiency across projects
Compatible with the Bosch Power Change Plus keyless arbor for precision
Related links
- Bosch 76 mm Diameter HSS-Co Hole Saw for Dry Wall, Wood
- Bosch 76 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 86 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch 76 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 108 mm Diameter Bi-Metal Multi Material Wood
- Bosch 19 mm Diameter Bi-Metal Multi Material Wood
- Bosch 76 mm Diameter Metal Hole Saw
- Bosch 76 mm Diameter Carbide Hole Saw for Multi Material
