Bosch 76 mm Diameter HSS-Co Hole Saw for Dry Wall, Wood
- RS Stock No.:
- 692-223
- Mfr. Part No.:
- 2608594426
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP19,950.35
(exc. VAT)
PHP22,344.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP19,950.35 |
*price indicative
- RS Stock No.:
- 692-223
- Mfr. Part No.:
- 2608594426
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 76mm | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Wood | |
| Material | HSS-Co | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 14 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 76mm | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Wood | ||
Material HSS-Co | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw set is designed for efficiently cutting precise holes in a range of materials including wood and metals.
High-speed steel with 8% cobalt provides exceptional durability
Offers up to 2x longer life compared to standard hole saws
Bosch Power Change system facilitates quick plug removal and tool changes
Designed for use with Bosch Power Change Plus keyless arbor for accuracy
Related links
- Bosch 76 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch 76 mm Diameter HSS-Co Hole Saw for Dry Wall, Wood
- Bosch 76 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 86 mm Diameter HSS Hole Saw for Dry Wall, Wood
- Bosch 75 mm Diameter Metal Hole Saw for Dry Wall, Wood
- Bosch 76 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 108 mm Diameter Bi-Metal Multi Material Wood
- Bosch 19 mm Diameter Bi-Metal Multi Material Wood
