Bosch 76 mm Diameter Carbide Hole Saw for Multi Material
- RS Stock No.:
- 674-640
- Mfr. Part No.:
- 2608901897
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,650.70
(exc. VAT)
PHP5,208.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,650.70 |
*price indicative
- RS Stock No.:
- 674-640
- Mfr. Part No.:
- 2608901897
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 76mm | |
| Arbor Included | No | |
| Material | Carbide | |
| Material Cut | Multi Material | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 76mm | ||
Arbor Included No | ||
Material Carbide | ||
Material Cut Multi Material | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is designed for precision cutting in multi-material applications. Its exceptional durability ensures consistent performance, making it an indispensable tool for professionals tackling a variety of tasks.
Exceptional durability integrated with Bosch Carbide Technology
Ground and sharpened fine carbide teeth offer unmatched strength and precision
Special slot design enhances visibility and aids in plug ejection
Ideal for creating neat holes up to 60 mm in depth
Related links
- Bosch 44 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 22 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 57 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 40 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 80 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 83 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 30 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
