Bosch 57 mm Diameter Carbide Hole Saw for Multi Material
- RS Stock No.:
- 674-637
- Mfr. Part No.:
- 2608901894
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,527.78
(exc. VAT)
PHP5,071.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,527.78 |
*price indicative
- RS Stock No.:
- 674-637
- Mfr. Part No.:
- 2608901894
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 57mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Multi Material | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 57mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Multi Material | ||
Material Carbide | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert hole saw offers exceptional durability for cutting holes in a variety of materials. Designed specifically for long life performance, it is an Ideal choice for professional electricians and plumbers.
Constructed with Bosch Carbide Technology for enhanced strength and durability
Features ground and sharpened fine carbide teeth for precision cutting
Special slot design improves visibility and plug ejection
Lasts up to 50 times longer than comparable hole saws in tough materials
Compatible with the Bosch Power Change Plus keyless arbor for improved accuracy
Related links
- Bosch 57 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 57 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 57 mm Diameter Bi-Material Hole Saw
- Bosch 57 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 44 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 30 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 22 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 40 mm Diameter Carbide Hole Saw for Multi Material
