Bosch 40 mm Diameter Carbide Hole Saw for Multi Material
- RS Stock No.:
- 674-633
- Mfr. Part No.:
- 2608901890
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,301.48
(exc. VAT)
PHP4,817.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,301.48 |
*price indicative
- RS Stock No.:
- 674-633
- Mfr. Part No.:
- 2608901890
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 40mm | |
| Arbor Included | No | |
| Material Cut | Multi Material | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 40mm | ||
Arbor Included No | ||
Material Cut Multi Material | ||
Material Carbide | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is designed for exceptional durability, Ideal for cutting precise holes through multi-materials up to 60 mm deep, perfect for various professional applications.
Constructed with Bosch Carbide Technology for enhanced longevity
Features finely ground and sharpened carbide teeth to ensure precision and strength
Special slot design improves visibility and facilitates plug ejection
Compatible with Bosch Power Change Plus keyless arbor for robust accuracy
Related links
- Bosch 40 mm Diameter HSS Hole Saw for Multi Material
- Bosch 40 mm Diameter Carbide Tooth Hole Saw Kit for Brick Metal Stainless Steel Sheet,
- Bosch 40 mm Diameter Metal Hole Saw
- Bosch 40 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 44 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 30 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 22 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 57 mm Diameter Carbide Hole Saw for Multi Material
