Bosch 40 mm Diameter Carbide Tooth Hole Saw Kit for Brick, Ceramic Wall Tiles, Metal, Plastic, Stainless Steel Sheet,

N

Subtotal (1 pack of 13 units)*

PHP34,858.86

(exc. VAT)

PHP39,041.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP34,858.86PHP2,681.451

*price indicative

RS Stock No.:
673-699
Mfr. Part No.:
2608901909
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw Kit

Diameter

40mm

Arbor Included

Yes

Material

Carbide Tooth

Material Cut

Brick, Ceramic Wall Tiles, Metal, Plastic, Stainless Steel Sheet, Wood

Cut Depth

60mm

Bimetal

No

Number of Pieces

14

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch expert multi material pc Plus universal hole saw set designed for cutting precise holes in a variety of materials. This set allows tradespeople, particularly electricians and plumbers, to create clean, accurate openings up to 60 mm in depth, catering to installations of wiring, piping, switches, and fixtures. Featuring exceptional durability thanks to Bosch carbide technology, these hole saws are built to withstand tough working conditions. The unique slot design enhances visibility and aids in plug ejection, ensuring efficiency in use. This versatile tool set is a perfect addition to professional toolkits, allowing seamless performance in multiple applications for both new installations and maintenance tasks.

Exceptional durability with Bosch carbide technology

Ground and sharpened fine carbide teeth for strength and precision

Special slot design provides better visibility and assists in plug ejection

Ideal for creating neat holes up to 60 mm deep for various applications

Highly versatile, suitable for both electricians and plumbers

Lasts up to 50 times longer than competitive hole saws in tough materials

Compatible with the Bosch power change Plus keyless arbour for enhanced accuracy

Includes a comprehensive 14-piece universal set for extensive project requirements

Designed for tough materials, ensuring reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy