Bosch 102 mm Diameter Carbide Hole Saw for Brick, Plastic, Stainless Steel Sheet, Tile, Wood
- RS Stock No.:
- 674-619
- Mfr. Part No.:
- 2608901900
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,687.37
(exc. VAT)
PHP7,489.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,687.37 |
*price indicative
- RS Stock No.:
- 674-619
- Mfr. Part No.:
- 2608901900
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 102mm | |
| Material Cut | Brick, Plastic, Stainless Steel Sheet, Tile, Wood | |
| Material | Carbide | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 102mm | ||
Material Cut Brick, Plastic, Stainless Steel Sheet, Tile, Wood | ||
Material Carbide | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw delivers exceptional durability using Bosch Carbide Technology. This expert multi material tool lasts up to 50x longer than standard alternatives while drilling through tough materials.
Ground and sharpened fine carbide teeth
Special slot design for plug ejection
Compatible with PC Plus keyless arbours
Built for rotary and impact drivers
Related links
- Bosch Carbide Hole Saw for Brick Tile with11mm Shank
- Bosch 102 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 68 mm Diameter Carbide Tooth Hole Saw Kit for Brick Metal Stainless Steel Sheet,
- Bosch 40 mm Diameter Carbide Tooth Hole Saw Kit for Brick Metal Stainless Steel Sheet,
- Bosch 102 mm Diameter Bi-Metal Multi Material Wood
- Bosch 86 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 80 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 92 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
