Bosch Carbide Hole Saw for Brick, Dry Wall, Tile, Wood, with11mm Shank
- RS Stock No.:
- 673-442
- Mfr. Part No.:
- 2608901950
- Manufacturer:
- Bosch
Subtotal (1 pack of 15 units)*
PHP29,377.48
(exc. VAT)
PHP32,902.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,377.48 | PHP1,958.499 |
*price indicative
- RS Stock No.:
- 673-442
- Mfr. Part No.:
- 2608901950
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Shank Diameter | 11mm | |
| Arbor Included | Yes | |
| Material Cut | Brick, Dry Wall, Tile, Wood | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Number of Pieces | 15 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Shank Diameter 11mm | ||
Arbor Included Yes | ||
Material Cut Brick, Dry Wall, Tile, Wood | ||
Material Carbide | ||
Cut Depth 60mm | ||
Number of Pieces 15 | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch EXPERT Construction Material PC Plus Universal Hole Saw Set designed for precision cutting in various materials, particularly brick and particle board. This versatile set caters to electricians and plumbers, allowing for the creation of neat holes up to 60 mm in depth for a variety of applications. It incorporates Advanced Bosch Carbide Technology, ensuring durability and precision for both professionals and DIY enthusiasts alike. With exceptional chip extraction and a robust design, this hole saw set is engineered for extensive usage, making it an Ideal solution for both residential and commercial tasks.
Features high-performance carbide teeth for strength and durability
Designed for efficient chip extraction through strategically placed large slots
Lasts up to 50 times longer than the Bosch 2609256D05 Hole Saw in challenging materials
Ideal for creating precise holes for plumbing, wiring, sockets, and recessed lighting
Includes a 10-piece set, maximising versatility for various hole sizes
Compatible with the Bosch Power Change Plus keyless arbour for improved accuracy
Highly suitable for professionals seeking long-lasting and versatile cutting tools
Provides an excellent solution for installation projects requiring neat, clean cuts
Related links
- Bosch Bi-Metal Hole Saw for Brick Tile with11mm Shank
- Bosch 86 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 80 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 92 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 98 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 73 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 57 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 64 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
