Bosch 68 mm Diameter Carbide Tooth Hole Saw Kit for Brick, Ceramic Wall Tiles, Metal, Plastic, Stainless Steel Sheet,

N

Subtotal (1 pack of 8 units)*

PHP23,236.76

(exc. VAT)

PHP26,025.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,236.76PHP2,904.595

*price indicative

RS Stock No.:
673-189
Mfr. Part No.:
2608901907
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

68mm

Product Type

Hole Saw Kit

Arbor Included

Yes

Material Cut

Brick, Ceramic Wall Tiles, Metal, Plastic, Stainless Steel Sheet, Wood

Material

Carbide Tooth

Cut Depth

60mm

Bimetal

No

Number of Pieces

9

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch EXPERT Multi Material PC Plus Hole Saw is engineered for precision cutting through a range of materials. Ideal for tasks such as drilling holes for electrical installations or plumbing work, this tool delivers exceptional durability and efficiency. Incorporating Bosch Carbide Technology, the hole saw features finely ground carbide teeth, ensuring strength and longevity. The thoughtful design enhances visibility during use and facilitates easy plug ejection, making the user experience straightforward and effective. This tool is optimally designed for a variety of professionals seeking a reliable solution to create clean and accurate holes in tough materials.

Exceptional durability is achieved with Bosch Carbide Technology, enhancing the tool's lifespan

The ground and sharpened fine carbide teeth provide strength and precision for clean cuts

Designed with a special slot to improve visibility and enable efficient plug ejection

Ideal for cutting holes up to 60 mm in depth, catering to various professional applications

Best suited for electricians and plumbers due to its versatility and long-lasting nature

Lasts up to 50 times longer than competitors in demanding materials, ensuring cost-effectiveness

Compatible with the Bosch Power Change Plus keyless arbour, offering both accuracy and robustness

Available in various sets, including 14-piece and 9-piece configurations, to suit diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy