Bosch 64 mm Diameter Carbide Tooth Hole Saw Kit for Brick, Ceramic Wall Tiles, Chipboard, Fibreglass Reinforced Plastic,
- RS Stock No.:
- 674-161
- Mfr. Part No.:
- 2608901951
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 10 units)*
PHP20,862.98
(exc. VAT)
PHP23,366.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,862.98 | PHP2,086.298 |
*price indicative
- RS Stock No.:
- 674-161
- Mfr. Part No.:
- 2608901951
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw Kit | |
| Diameter | 64mm | |
| Arbor Included | Yes | |
| Material Cut | Brick, Ceramic Wall Tiles, Chipboard, Fibreglass Reinforced Plastic, Plastic, Softwood | |
| Material | Carbide Tooth | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw Kit | ||
Diameter 64mm | ||
Arbor Included Yes | ||
Material Cut Brick, Ceramic Wall Tiles, Chipboard, Fibreglass Reinforced Plastic, Plastic, Softwood | ||
Material Carbide Tooth | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert construction material PC Plus universal hole saw set designed to effortlessly cut neat holes in various materials, including brick and particle board. Ideal for professionals such as electricians and plumbers, this set allows for precise and clean cutting for a variety of applications, such as routing tubing for electrical wiring, plumbing pipes, and installation of lighting fixtures. Featuring exceptional durability supported by Advanced Bosch Carbide Technology, this hole saw set stands out for its long-lasting performance and versatility, capable of withstanding tough materials while maintaining accuracy. With an impressive working length of up to 60 mm, it ensures you're well-equipped for demanding tasks.
Exceptional durability is achieved through Bosch Carbide Technology
Ground and sharpened fine carbide teeth enhance strength, durability, and precision
Efficient chip extraction is facilitated by large slots in the design
The set is perfect for making neat holes for sockets, light switches, and junction boxes
Innovative design allows for cutting depths of up to 60 mm
Long-lasting performance makes it Ideal for electricians and plumbers
Product lasts up to 50 times longer in tough materials compared to previous offerings
Compatible with the Bosch Power Change Plus keyless arbour for accurate and robust fittings
Includes a diverse range of hole saws suitable for various practical applications
Available in a convenient 10-piece or 15-piece set to suit different project needs
Related links
- Bosch 68 mm Diameter Carbide Tooth Hole Saw for Brick Chipboard
- Bosch 67 mm Diameter Carbide Tooth Hole Saw for Brick Chipboard
- Bosch 19 mm Diameter Carbide Tooth Hole Saw for Brick Chipboard
- Bosch 68 mm Diameter Carbide Tooth Hole Saw Kit for Brick Metal Stainless Steel Sheet,
- Bosch 40 mm Diameter Carbide Tooth Hole Saw Kit for Brick Metal Stainless Steel Sheet,
- Bosch 64 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 64 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch Carbide Jigsaw Blade 83 mm, 3-Pieces
