Bosch 22 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- RS Stock No.:
- 674-621
- Mfr. Part No.:
- 2608901902
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP7,277.78
(exc. VAT)
PHP8,151.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,277.78 |
*price indicative
- RS Stock No.:
- 674-621
- Mfr. Part No.:
- 2608901902
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Shank Diameter | 10mm | |
| Product Type | Hole Saw | |
| Diameter | 22mm | |
| Arbor Included | No | |
| Material Cut | Multi Material | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Shank Diameter 10mm | ||
Product Type Hole Saw | ||
Diameter 22mm | ||
Arbor Included No | ||
Material Cut Multi Material | ||
Material Carbide | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert-quality Multi Material PC Plus Hole Saw excels in cutting precise holes across a range of materials, making it an essential tool for tradespeople requiring reliability and accuracy in their projects.
Exceptional durability through Bosch Carbide Technology enhances performance
Ground and sharpened fine carbide teeth ensure strength and precision
Special slot design provides improved visibility and efficient plug ejection
Engineered to last up to 50 times longer than standard models in challenging materials
Compatible with Bosch Power Change Plus keyless arbor for enhanced accuracy
Related links
- Bosch 22 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 30 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 32 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 35 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 51 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 25 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 22 mm Diameter Carbide Tip Hole Saw, with10mm Shank
