Bosch 51 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- RS Stock No.:
- 674-607
- Mfr. Part No.:
- 2608901910
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,342.63
(exc. VAT)
PHP5,983.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,342.63 |
*price indicative
- RS Stock No.:
- 674-607
- Mfr. Part No.:
- 2608901910
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Shank Diameter | 10mm | |
| Product Type | Hole Saw | |
| Diameter | 51mm | |
| Arbor Included | Yes | |
| Material Cut | Multi Material | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Shank Diameter 10mm | ||
Product Type Hole Saw | ||
Diameter 51mm | ||
Arbor Included Yes | ||
Material Cut Multi Material | ||
Material Carbide | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch power change Plus arbor is designed for use with hole saws, offering exceptional strength and versatility for various drilling tasks. This product facilitates a quick change, making it Ideal for efficient workflow.
Power Change Plus arbor with Hex 11 mm shank enhances compatibility
Includes 1 pilot drill bit HSS-G 105 mm for precise drilling
Features 2 adapter nuts for quick-change hole saw versatility
Robust construction ensures long-lasting durability
Related links
- Bosch 51 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 22 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 30 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 25 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 35 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 32 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 51 mm Diameter Carbide Tip Hole Saw, with16mm Shank
