Bosch 51 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- RS Stock No.:
- 674-339
- Mfr. Part No.:
- 2608901925
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP3,072.22
(exc. VAT)
PHP3,440.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,072.22 |
*price indicative
- RS Stock No.:
- 674-339
- Mfr. Part No.:
- 2608901925
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 51mm | |
| Shank Diameter | 10mm | |
| Arbor Included | No | |
| Material Cut | Construction Steel | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 51mm | ||
Shank Diameter 10mm | ||
Arbor Included No | ||
Material Cut Construction Steel | ||
Material Carbide | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch expert hole saw is engineered for precision cutting in tough materials, allowing for clean and effective removal of material when creating holes. This Durable tool is built to meet the needs of both electricians and plumbers.
Exceptional durability enhanced by Bosch Carbide Technology
Ground and sharpened fine carbide teeth provide remarkable strength and precision
Efficient chip extraction through large slots ensures smoother operation
Lasts up to 50 times longer than comparable hole saws in demanding applications
Related links
- Bosch 51 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 98 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 80 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 57 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 44 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 114 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 32 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
