Bosch 127 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- RS Stock No.:
- 674-614
- Mfr. Part No.:
- 2608901946
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,475.04
(exc. VAT)
PHP7,252.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,475.04 |
*price indicative
- RS Stock No.:
- 674-614
- Mfr. Part No.:
- 2608901946
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 127mm | |
| Product Type | Hole Saw | |
| Shank Diameter | 10mm | |
| Arbor Included | No | |
| Material Cut | Construction Steel | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 127mm | ||
Product Type Hole Saw | ||
Shank Diameter 10mm | ||
Arbor Included No | ||
Material Cut Construction Steel | ||
Material Carbide | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw delivers exceptional durability for cutting holes in brick and particle board. Engineered with Bosch Carbide Technology, this robust tool ensures a highly versatile performance and lasts up to 50x longer than standard alternatives.
Ground and sharpened fine carbide teeth
Neat cuts up to 60 mm deep
Large slots for efficient chip extraction
Fits Power Change Plus keyless arbours
Related links
- Bosch 127 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 98 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 80 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 57 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 44 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 114 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 32 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 25 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
