Bosch 98 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- RS Stock No.:
- 674-615
- Mfr. Part No.:
- 2608901947
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP7,139.03
(exc. VAT)
PHP7,995.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,139.03 |
*price indicative
- RS Stock No.:
- 674-615
- Mfr. Part No.:
- 2608901947
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 98mm | |
| Shank Diameter | 10mm | |
| Arbor Included | No | |
| Material | Carbide | |
| Material Cut | Construction Steel | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 98mm | ||
Shank Diameter 10mm | ||
Arbor Included No | ||
Material Carbide | ||
Material Cut Construction Steel | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is designed for efficiently cutting precise holes in various materials, offering exceptional durability and versatility for a range of applications.
Exceptional durability with Bosch Carbide Technology
Ground and sharpened fine carbide teeth enhance strength and precision
Efficient chip extraction facilitated by large slots
Ideal for neat holes up to 60 mm in depth
Related links
- Bosch 80 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 57 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 44 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 114 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 32 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 25 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 22 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
