Bosch 40 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 674-530
- Mfr. Part No.:
- 2608594381
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,635.29
(exc. VAT)
PHP1,831.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,635.29 |
*price indicative
- RS Stock No.:
- 674-530
- Mfr. Part No.:
- 2608594381
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 40mm | |
| Arbor Included | No | |
| Material | HSS | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Cut Depth | 44mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 40mm | ||
Arbor Included No | ||
Material HSS | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Cut Depth 44mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch premium hole cutting solution designed for precision cutting through a variety of materials. Its versatile design makes it Ideal for professionals requiring efficient and reliable performance in diverse installation tasks.
Long life cutting capability for various materials
High-speed steel construction with 8% cobalt for enhanced durability
Bosch Power Change system allows for quick hole saw and pilot drill bit changes
Optimised tooth design ensures fast and smooth cutting performance
Related links
- Bosch 44 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 133 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 52 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 21 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 14 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 19 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 27 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
