Bosch 64 mm Diameter Metal Hole Saw Kit for Dry Wall, Softwood
- RS Stock No.:
- 692-436
- Mfr. Part No.:
- 2608594507
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP970.37
(exc. VAT)
PHP1,086.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP970.37 |
*price indicative
- RS Stock No.:
- 692-436
- Mfr. Part No.:
- 2608594507
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 64mm | |
| Product Type | Hole Saw Kit | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Softwood | |
| Material | Metal | |
| Cut Depth | 18.5mm | |
| Number of Pieces | 7 | |
| Bimetal | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 64mm | ||
Product Type Hole Saw Kit | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Softwood | ||
Material Metal | ||
Cut Depth 18.5mm | ||
Number of Pieces 7 | ||
Bimetal No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bosch Hole Saw set designed for speed cutting through wood and drywall. This tool is Ideal for tradespeople needing precision and efficiency when creating holes in various materials.
Special tooth design enables fast cuts in wood and drywall
Constructed from a single piece of metal for enhanced stability
Includes multiple hole saw sizes for diverse applications
Suitable for rotary drills and impact drill/drivers
Related links
- Bosch 64 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 64 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 64 mm Diameter Carbide Tooth Hole Saw Kit for Brick Chipboard
- Bosch 64 mm Diameter Bi-Material Hole Saw
- Bosch 64 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 68 mm Diameter Hardened Hole Saw for Dry Wall, Softwood
- Bosch 75 mm Diameter Metal Hole Saw for Dry Wall, Wood
- Bosch Bi-Metal 64 mm Diameter Hole Saw, 6 Pieces
