Bosch 68 mm Diameter Hardened Hole Saw for Dry Wall, Softwood
- RS Stock No.:
- 692-116
- Mfr. Part No.:
- 2607019450
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP1,862.52
(exc. VAT)
PHP2,086.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,862.52 |
*price indicative
- RS Stock No.:
- 692-116
- Mfr. Part No.:
- 2607019450
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 68mm | |
| Material Cut | Dry Wall, Softwood | |
| Material | Hardened | |
| Bimetal | No | |
| Number of Pieces | 11 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 68mm | ||
Material Cut Dry Wall, Softwood | ||
Material Hardened | ||
Bimetal No | ||
Number of Pieces 11 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is a hardened cutting tool designed for producing circular openings in construction materials. It is intended for use in cutting through plasterboard and softwood in installation and modification tasks, supplied as a multi-piece collection suitable for tradespeople and workshop use.
Hardened construction delivers extended cutting durability
Single-material design avoids bimetal complexity
11-piece configuration provides multiple sizing options
Optimised for plasterboard and softwood cutting performance
Cutting behaviour suited to repetitive opening tasks
Related links
- Bosch 68 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 68 mm Diameter HSS-Co Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 92 mm Diameter Hardened Hole Saw for Panels Veneer, Wood
- Bosch 64 mm Diameter Metal Hole Saw Kit for Dry Wall, Softwood
- Bosch 68 mm Diameter Carbide Tooth Hole Saw for Brick Chipboard
- Bosch 68 mm Diameter Carbide Tooth Hole Saw Kit for Brick Metal Stainless Steel Sheet,
- Bosch 68 mm Diameter Carbide Hole Saw for Multi Material, with11mm Shank
- Bosch 68 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
