Bosch 68 mm Diameter HSS-Co Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 692-970
- Mfr. Part No.:
- 2608594399
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP4,140.37
(exc. VAT)
PHP4,637.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP4,140.37 |
*price indicative
- RS Stock No.:
- 692-970
- Mfr. Part No.:
- 2608594399
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 68mm | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Material | HSS-Co | |
| Cut Depth | 44mm | |
| Number of Pieces | 5 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 68mm | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Material HSS-Co | ||
Cut Depth 44mm | ||
Number of Pieces 5 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch multi-material starter set offers high-performance hole saws designed for various drilling tasks. Its efficient design provides long-lasting performance across multiple materials, making it an essential tool for professionals.
Enhanced tooth design delivers fast and smooth cuts for improved efficiency
Constructed with high-speed steel containing 8% cobalt for durability and longevity
Power Change feature allows quick removal and changing of hole saws
Includes a pilot drill for precise drilling, ensuring optimal results
Related links
- Bosch 68 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 57 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 133 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 44 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 140 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 14 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 16 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
